
This 6-position straight panel mount connector features a beige exterior housing made of PC material, with bronze contacts plated with gold to a thickness of 1.27um. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector is packaged in a bag and is RoHS compliant. It is not keyed and has a crimp termination.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1375193-1 technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Keyed | No |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.