
40-position vertical board-to-board receptacle with 0.8mm pitch, featuring gold-plated bronze female blade socket contacts for 1A current rating. Surface mount termination with solder, utilizing a natural polymer housing and insulation. Designed for discrete wire applications, operating within a -55°C to 85°C temperature range and rated for 30V AC. UL recognized with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| Current Rating | 750mA |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU Micro |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
