
2-position, 5mm pitch wire-to-board power connector with a vertical PCB mounting orientation. Features a male, rectangular tab contact made of copper alloy with tin plating, rated for 10A and 300V AC. The nylon housing and insulation are red, with a UL94 V-0 flammability rating. This connector offers with mating retention and PCB mount retention, operating within a temperature range of -40°C to 221°C.
Sign in to ask questions about the TE Connectivity 1-1376382-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1376382-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.248inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.55inch |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Mated Stacking Heights | 19.4mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 5mm |
| Plating Thickness | 39.36um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Power Key |
| Termination | Press-Fit |
| Voltage Rating (AC) | 300V |
| Width | 0.555inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1376382-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.