Conn Housing RCP 20 POS Crimp Cable Mount Black Box Automotive
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Depth | 50.5mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Length | 65mm |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Package Quantity | 120 |
| Packaging | Box |
| Sealable | No (Without) |
| Strain Relief | Yes (With) |
| RoHS | Compliant |