
This 4PDT relay from TE Connectivity features a contact current rating of 10A and a voltage rating of 120V AC. The coil current is 230mA with a coil resistance of 52R and a DC voltage rating of 12V. The relay is designed for operation between -45°C and 85°C and has an operate time of 25ms. It is packaged in a tray and is RoHS compliant.
TE Connectivity 1-1393100-5 technical specifications.
| Coil Current | 230mA |
| Coil Resistance | 52R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 46.02mm |
| Length | 81.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.