Electromechanical Relay 4PDT 10A 24VDC 230Ohm Socket
TE Connectivity 1-1393100-6 technical specifications.
| Actuating System | DC |
| Coil Current | 104mA |
| Coil Power | 2.5W |
| Coil Resistance | 230R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 36mm |
| Lead Free | Lead Free |
| Length | 81.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 10.794oz |
| Width | 46mm |
| RoHS | Compliant |
No datasheet is available for this part.