The TE Connectivity 1-1393225-0 is a single-pole, double-throw switch with a maximum current rating of 8A and a maximum voltage rating of 400V AC. It has a switching current of 8A and an operate time of 7ms. The switch is rated for operation between -40°C and 70°C and is available in a through-hole mount package. It is not radiation hardened and has an IP67 rating.
Checking distributor stock and pricing after the page loads.
| Coil Current | 19.14mA |
| Coil Resistance | 627R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 10.1mm |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP67 |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |