
This SPDT relay from TE Connectivity features a contact current rating of 8A and a maximum voltage rating of 400V AC. It has a coil resistance of 112 ohms and a coil voltage of 5V DC. The relay is designed for through-hole mounting and has a maximum operating temperature of 70°C. It is lead-free and RoHS compliant, making it suitable for a range of applications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 44.64mA |
| Coil Resistance | 112R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 10.1mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 9ms |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |