General Purpose Relays RT114615
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 8.1kR |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Depth | 12.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 8ms |
| Packaging | Box |
| Ratings | IP54 |
| RoHS Compliant | Yes |
| Switching Current | 12A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
