The 1-1393251-5 is a series trip pushbutton actuator from TE Connectivity with a current rating of 5A and a voltage rating of 32V DC and 250V AC. It features a quick connect termination and is available in a package quantity of 100. The actuator is designed for use in series trip applications.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Pushbutton |
| Circuit Function | SERIES TRIP |
| Current Rating | 5A |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | W28 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |