TE Connectivity 1-1393440-5 technical specifications.
| Depth | 33.5mm |
| Housing Color | Orange |
| Length | 52.4mm |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393440-5 to view detailed technical specifications.
No datasheet is available for this part.