25-position, 2-row standard D-Subminiature connector with right-angle, through-hole mounting for PCB applications. Features copper alloy contacts with gold and tin plating, a PBT dielectric, and a steel shell. Rated for UL94 V-0 flammability and operates within a temperature range of -55°C to 125°C. This RoHS and ELV compliant component offers a 2.76mm pitch and a 0.126-inch contact post length, with solder termination.
TE Connectivity 1-1393480-9 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.126inch |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Length | 53.42mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393480-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
