
Conn Shrouded Header M 72 POS Solder Lug ST Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1393556-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1393556-9 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4.5A |
| Depth | 23.5mm |
| Gender | Male |
| Length | 83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 72 |
| Number of Poles | 72 |
| Number of Positions | 72 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RP300 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 10.1mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393556-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.