TE Connectivity 1-1393565-8 technical specifications.
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393565-8 to view detailed technical specifications.
No datasheet is available for this part.