This 20-position 2-row male pin header features a gold-palladium contact finish and a 2.54mm pitch. It is available in a bulk packaging quantity of 80 pieces. The header is designed for through-hole mounting and has a square contact shape. It is not radiation hardened and has a solder termination.
Sign in to ask questions about the TE Connectivity 1-1393586-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1393586-7 technical specifications.
| Contact Finish - Mating | Gold-Palladium |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393586-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.