
32-position, 2-row signal receptacle with a 2.54mm pitch for board-to-board applications. Features bronze contacts with gold and tin/lead plating, a 3.3mm contact post length, and a 4.5mm tail length for solder termination. Constructed with a grey PBT and polyester housing, this straight, through-hole mounted component offers a 10.6mm depth and 0.453-inch height. Operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 1-1393641-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.3mm |
| Depth | 10.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.453inch |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 2.1inch |
| Make First / Break Last | No |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Number of Signal Positions | 32 |
| Orientation | Straight |
| Package Quantity | 3900 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 4.5mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 0.317inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393641-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.