TE Connectivity 1-1393665-1 technical specifications.
| Impedance | 75R |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393665-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.