
Conn 1.6/5.6 75Ohm ST Cable Mount RCP Gold Bag
Sign in to ask questions about the TE Connectivity 1-1393672-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1393672-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Mount | Bulkhead |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1.6/5.6 |
| Termination | Crimp |
| Wire/Cable Diameter | 0.142inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393672-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.