
The relay is a DPST type with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a contact current rating of 500mA and is compliant with ELV and RoHS regulations. The relay is mounted through a hole or on a PCB and has a switching capacity of 10W. It is rated for 200V AC and 200V DC, with a coil voltage of 5V and a coil resistance of 200R. The relay has a non-latching coil type and is approved by UL.
Sign in to ask questions about the TE Connectivity 1-1393763-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1393763-8 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Power | 125mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium, Ruthenium |
| Contact Plating | Ruthenium |
| Depth | 7mm |
| ELV | Compliant |
| Height | 7.5mm |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 0.75ms |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Ratings | IP54 |
| Relay Type | Reed |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Switching Capacity | 10W |
| Switching Current | 250mA |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393763-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
