This general purpose relay from TE Connectivity features a non-latching coil with a voltage of 1.5V and a current of 42mA, consuming 63mW of power. The relay has a gold contact material and is rated for a current of 1A. It is compliant with ELV and RoHS regulations and is available in a package quantity of 2000 pieces, packaged in rail/tube format.
TE Connectivity 1-1393774-8 technical specifications.
| Coil Current | 42mA |
| Coil Power | 63mW |
| Coil Resistance | 36R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23026, AXICOM |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| RoHS | Compliant |
No datasheet is available for this part.