This female fiber optic wire-to-wire connector has a 2-position design with a 6mm pitch and is constructed from PBT material. It is a cable mount connector with a black housing color and is packaged in a bag with 200 units. The connector is not hybrid and does not have a sealable or shielded option. It has a straight orientation and a maximum operating temperature of 221°C, with a minimum operating temperature of -40°C.
TE Connectivity 1-1394916-1 technical specifications.
| Board Standoff | No (Without) |
| Body Material | PBT |
| Connector System | Wire-to-Wire |
| Gender | Female |
| Height | 17.1mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.407inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 6mm |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Width | 0.972inch |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1394916-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.