2-position, 1-row wire-to-board header with a 5mm pitch, featuring a right-angle orientation and IDC termination. This grey, shrouded connector system offers a 6A contact current rating and tin plating. It operates within a temperature range of -40°C to 110°C and supports a 250V operating supply voltage. Designed for discrete wire, it accommodates 20AWG wire with a 2.4mm insulation diameter. The component is UL approved, UL94 V-0 flammability rated, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Current Rating | 6A |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.287inch |
| Housing Color | Grey |
| Insulation Diameter | 2.4mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 3850 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 5mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | DuoPlug |
| Termination | IDC |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |