
Right-angle, board-to-board connector system featuring a single female contact with a 20A current rating and 48V DC voltage rating. Constructed with bright silver-plated bronze contacts, this assembly kit includes guide hardware and mating alignment for secure connections. It offers through-hole mounting with PCB mount retention and a stack height of 18.4mm, designed for rail/tube packaging.
TE Connectivity 1-1410297-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 20A |
| Contact Material | Bronze |
| Contact Plating | Silver, Bright |
| Contact Voltage Rating (DC) | 48V |
| ELV | Compliant |
| Gender | Female |
| Guide Hardware | Yes (With) |
| Height | 18.4mm |
| Lead Free | Not Applicable |
| Length | 31.88mm |
| Mating Alignment | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MULTIGIG RT |
| Stack Height | 18.4mm |
| Stackable | Yes |
| Termination | Screw |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1410297-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
