
SPDT power relay with a 24VDC coil voltage and 12A contact current rating. Features silver contacts, 250VAC contact voltage rating, and a non-latching coil type. Operates within a temperature range of -40°C to 85°C with 8ms operate time and 6ms release time. Dimensions are 29mm length, 12.7mm width, and 15.7mm height, with THT termination for socket mounting.
TE Connectivity 1-1415007-1 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415007-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
