
(1-1415526-1) PT78742
TE Connectivity 1-1415526-1 technical specifications.
| Current Rating | 6A |
| Gender | Female |
| Max Current Rating | 6A |
| Mount | DIN Rail |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Weight | 60g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415526-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.