
62-position, 4-row shrouded header for wire-to-board applications. Features straight, through-hole mounting with a 0.157-inch pitch and 0.8mm tab thickness. Male contacts are copper alloy with silver plating, suitable for signal applications up to 36V DC. Operating temperature range from -40°C to 140°C, with a UL94 HB flammability rating. Housing is black, and the component is RoHS compliant and sealable.
Sign in to ask questions about the TE Connectivity 1-1418362-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1418362-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Silver |
| Depth | 57.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Black |
| Length | 132mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 36V |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMP MCP 1.5/2.8 |
| Tab Thickness | 0.8mm |
| Tab Width | 0.059inch |
| Termination | Solder |
| Width | 132mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1418362-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
