
62-position, right-angle, male wire-to-wire header with a 0.157-inch pitch. Features copper alloy contacts with silver plating for mating, a PBT insulation material, and a black housing. Rated for 40A current and 36V DC, operating between -40°C and 140°C. This through-hole mount component is sealable and UL94 HB flammability rated, supplied in tray packaging.
Sign in to ask questions about the TE Connectivity 1-1418362-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1418362-3 technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Silver |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 40A |
| Depth | 57.6mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 132mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 36V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | LEAVYSEAL |
| Tab Thickness | 0.8mm |
| Tab Width | 0.059inch |
| Termination | Solder |
| Voltage Rating | 36V |
| DC Rated Voltage | 36V |
| Width | 57.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1418362-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
