
This cable mount housing features a straight body orientation and a terminal pitch of 6mm. It has 4 crimp termination contacts and supports a maximum operating temperature of 140°C. The housing is designed for use in applications with a maximum voltage rating of 42VDC and can operate within a temperature range of -40 to 140°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1418390-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 6 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 43 |
| Product Depth (mm) | 25.7 |
| Product Height (mm) | 31.25 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Max Voltage Rating | 42VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1418390-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.