
3-position, black, PBT rectangular connector housing for wire-to-wire applications. Features female socket contacts with a 0.157-inch pitch, designed for signal circuits. Rated IP67 for sealing and UL94 V-0 for flammability, operating between -40°C and 140°C. This free-hanging, cable-mount connector supports crimp termination and is serviceable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1418448-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 30.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 30.75mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 36mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1418448-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
