
This 3-contact cable mount housing is designed for use with crimp termination method. It has a terminal pitch of 4mm and a body orientation of straight. The housing is rated for a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. It can withstand a maximum voltage rating of 42VDC.
Sign in to ask questions about the TE Connectivity 1-1418448-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1418448-2 technical specifications.
| Terminal Pitch (mm) | 4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 36 |
| Product Depth (mm) | 18.5 |
| Product Height (mm) | 30.75 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Max Voltage Rating | 42VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1418448-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.