
6-position, 2-row wire-to-wire receptacle housing for signal applications. Features a PBT body, black color, and a 0.157-inch pitch with 7.6mm row spacing. Rated IP67 for sealing and operates from -40°C to 140°C. Accommodates female socket contacts with a 0.063-inch mating tab width and crimp termination. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1-1418469-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 31.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.23inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 43mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 60V |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1418469-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
