
Eight-position, black receptacle housing assembly for wire-to-wire connector systems. Features female socket contacts, PBT body material, and a 60V voltage rating. Designed for signal applications with a 0.157-inch pitch and 7.6mm row spacing. Rated IP67 for sealing and UL94 V-0 for flammability, operating between -40°C and 140°C. This free-hanging, polarized assembly supports crimp termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1418479-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.23inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.732inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 380 |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 60V |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1418479-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
