5-position, single-row wire housing for signal applications. Features a 2.54mm pitch and a 0.65-inch width, designed for cable mounting with a free-hanging configuration. Constructed from PBT with a black, UL94 HB flammability rating, this polarized connector system utilizes female socket contacts with a 0.025-inch mating tab width. Operating temperature range is -40°C to 80°C, and it is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1418775-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1418775-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 4.5mm |
| Hybrid Connector | No |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1418775-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.