Conn Housing PL 5 POS 2.54mm Crimp ST Cable Mount Brown Box Automotive
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.394inch |
| Hybrid Connector | Yes |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 2.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 29.3mm |
| RoHS | Compliant |