TE Connectivity 1-1418862-0 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Dielectric Material | PBT |
| Height | 13mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 24.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 500 |
| Pitch | 6mm |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Width | 1.079inch |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1418862-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.