Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Automotive Tray
TE Connectivity 1-1418888-5 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Housing Color | Black |
| Length | 0.984inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.