Relay Sockets & Hardware SOCKET SCREW TERM RKA SER
TE Connectivity 1-1419106-5 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.