
CIR BRKR THRM 5A PUSH-RESET
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1423364-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | W57 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1423364-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.