
This 14ft cable assembly features a grey colour, with RJ45 connectors at both ends, and is compliant with ELV standards. It is a male-to-male cable with a free hanging mount and is packaged in bulk quantities. The cable is made of round, twisted pair wire and is unshielded. It is RoHS compliant and part of the AMPTrac series.
Sign in to ask questions about the TE Connectivity 1-1435835-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1435835-4 technical specifications.
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Length | 14foot |
| Mount | Free Hanging |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1435835-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.