
This 16foot cable assembly features two RJ45 connectors, a grey color, and is part of the AMPTrac series. It is unshielded and compliant with ELV regulations. The cable is a round, twisted pair wire type and is terminated with crimp connections. It is packaged in bulk quantities and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-1435835-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1435835-6 technical specifications.
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Length | 16foot |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1435835-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.