This cable assembly features 25 positions, a length of 14 feet, and is available in multiple colors. It is designed for use in applications where a high degree of flexibility is required. The assembly is packaged in bulk quantities and is not radiation hardened. It is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Length | 14foot |
| Number of Positions | 25 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPTrac |
| Shielding | Unshielded |
| Wire/Cable Type | Patch Cord |
| RoHS | Not CompliantNo |