
The 1-1435860-4 cable assembly from TE Connectivity is a 14ft long, unshielded, crimp-terminated, round, twisted pair cable with RJ45 connectors. It is compliant with ELV and RoHS standards. The cable is packaged in bulk and has a free hanging mount. It is not radiation hardened and is available in a single unit quantity.
Sign in to ask questions about the TE Connectivity 1-1435860-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1435860-4 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Length | 14foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1435860-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.