
The 1-1435862-4 is a 14ft Ethernet cable assembly from TE Connectivity, featuring red color and copper conductor material. It is a male to male RJ45 connector assembly, compliant with ELV and RoHS. The assembly is not radiation hardened and is packaged in bulk with 15 units per package. It is suitable for use in free hanging applications and is terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1435862-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Conductor Material | Copper |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Length | 14foot |
| Mount | Free Hanging |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1435862-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.