
This 14ft Ethernet cable assembly features a yellow color, copper conductor material, and a crimp termination. It is a male-to-male RJ45 connector assembly, compliant with ELV and RoHS standards, and is packaged in bulk. The cable is unshielded and consists of round, twisted pair wire. It is suitable for use in Cat5e, Cat6, and Cat7 applications.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Conductor Material | Copper |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Length | 14foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |