
This Ethernet cable assembly features a length of 16 feet, with RJ45 connectors on both ends, and is constructed with black color and copper conductor material. It is designed for free hanging and is part of the AMPTrac series. The assembly is unshielded and features crimp termination, and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 1-1435864-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1435864-6 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Length | 16foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1435864-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
