TE Connectivity 1-1435864-7 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 17foot |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Series | AMPTrac |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1435864-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.