This cable assembly features violet color, RJ45 connectors on both ends, and a male to male gender configuration. It is designed for free hanging applications and is packaged in bulk. The assembly is part of the AMPTrac series and is unshielded. It is suitable for use with round, twisted pair wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1435919-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Violet |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | AMPTrac |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1435919-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.