This card edge connector features 56 positions in a 2-row configuration with cantilever contacts. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is constructed with copper alloy contacts plated with gold and features a glass insulation material. It is available in a bulk packaging quantity of 20 pieces and is not RoHS compliant due to the presence of lead.
TE Connectivity 1-1437274-5 technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C7 - DS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1437274-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.