56-position, 2-row card edge socket with 3.18mm pitch and straight, through-hole mounting. Features cantilever copper alloy contacts with gold plating for reliable signal integrity. Designed for 0.071-inch card thickness, this female connector operates within a -55°C to 125°C temperature range and has a UL94 V-0 flammability rating. The black glass-filled insulation material ensures durability.
TE Connectivity 1-1437274-9 technical specifications.
| Card Thickness | 0.071inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | No |
| Series | C7 - DS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1437274-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.