This 72-position cantilever female I/O connector features a 2.54mm pitch and is designed for through hole mount. It has a maximum operating temperature range of -55°C to 125°C and is made with copper alloy contacts plated with gold. The connector is available in a bulk packaging quantity of 450 pieces and is not RoHS compliant.
TE Connectivity 1-1437276-9 technical specifications.
| Card Thickness | 0.071inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Cantilever |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.